39 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040239R0FKEDHP

DigiKey Part Number
541-39.0YTR-ND - Tape & Reel (TR)
541-39.0YCT-ND - Cut Tape (CT)
541-39.0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040239R0FKEDHP
Description
RES SMD 39 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040239R0FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39300kr.3.93
25kr.0.30440kr.7.61
50kr.0.25360kr.12.68
100kr.0.21370kr.21.37
250kr.0.17372kr.43.43
500kr.0.15090kr.75.45
1.000kr.0.13282kr.132.82
5.000kr.0.10415kr.520.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09221kr.922.10
20.000kr.0.08585kr.1,717.00
30.000kr.0.08275kr.2,482.50
50.000kr.0.07939kr.3,969.50
70.000kr.0.07746kr.5,422.20
100.000kr.0.07565kr.7,565.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500