
CRCW0402390RJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402390RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402390RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402390RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402390RJNEDHP |
Description | RES SMD 390 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402390RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31960 | kr.7.99 |
| 50 | kr.0.26620 | kr.13.31 |
| 100 | kr.0.22510 | kr.22.51 |
| 250 | kr.0.18336 | kr.45.84 |
| 500 | kr.0.15964 | kr.79.82 |
| 1.000 | kr.0.14087 | kr.140.87 |
| 5.000 | kr.0.11098 | kr.554.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09844 | kr.984.40 |
| 20.000 | kr.0.09180 | kr.1,836.00 |
| 30.000 | kr.0.08857 | kr.2,657.10 |
| 50.000 | kr.0.08506 | kr.4,253.00 |
| 70.000 | kr.0.08306 | kr.5,814.20 |
| 100.000 | kr.0.08116 | kr.8,116.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

