


CRCW040236R0JNED | |
|---|---|
DigiKey Part Number | 541-36JTR-ND - Tape & Reel (TR) 541-36JCT-ND - Cut Tape (CT) 541-36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040236R0JNED |
Description | RES 36 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040236R0JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13680 | kr.3.42 |
| 50 | kr.0.11040 | kr.5.52 |
| 100 | kr.0.09070 | kr.9.07 |
| 250 | kr.0.07052 | kr.17.63 |
| 500 | kr.0.05908 | kr.29.54 |
| 1.000 | kr.0.05028 | kr.50.28 |
| 5.000 | kr.0.03625 | kr.181.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03099 | kr.309.90 |
| 20.000 | kr.0.02792 | kr.558.40 |
| 30.000 | kr.0.02642 | kr.792.60 |
| 50.000 | kr.0.02480 | kr.1,240.00 |
| 70.000 | kr.0.02387 | kr.1,670.90 |
| 100.000 | kr.0.02300 | kr.2,300.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

