33 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040233R0JNEDHP

DigiKey Part Number
541-33YATR-ND - Tape & Reel (TR)
541-33YACT-ND - Cut Tape (CT)
541-33YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040233R0JNEDHP
Description
RES SMD 33 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040233R0JNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43100kr.4.31
25kr.0.33480kr.8.37
50kr.0.28020kr.14.01
100kr.0.23650kr.23.65
250kr.0.19348kr.48.37
500kr.0.16878kr.84.39
1.000kr.0.14924kr.149.24
5.000kr.0.11809kr.590.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10493kr.1,049.30
20.000kr.0.09802kr.1,960.40
30.000kr.0.09465kr.2,839.50
50.000kr.0.09100kr.4,550.00
70.000kr.0.08891kr.6,223.70
100.000kr.0.08694kr.8,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250