33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040233K2FKTD

DigiKey Part Number
541-CRCW040233K2FKTDTR-ND - Tape & Reel (TR)
541-CRCW040233K2FKTDCT-ND - Cut Tape (CT)
541-CRCW040233K2FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040233K2FKTD
Description
RES SMD 33.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040233K2FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040233K2FKEDVishay Dale339.353541-33.2KLCT-NDkr.0.63000Direct
ERJ-2RKF3322XPanasonic Industry130.753P33.2KLCT-NDkr.0.63000Similar
In-Stock: 8.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55200kr.5.52
25kr.0.43360kr.10.84
50kr.0.36520kr.18.26
100kr.0.31260kr.31.26
250kr.0.25916kr.64.79
500kr.0.22862kr.114.31
1.000kr.0.20440kr.204.40
5.000kr.0.16566kr.828.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14918kr.1,491.80
20.000kr.0.14054kr.2,810.80
30.000kr.0.13633kr.4,089.90
50.000kr.0.13177kr.6,588.50
70.000kr.0.12916kr.9,041.20
100.000kr.0.12669kr.12,669.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500