
2-2106489-3 | |
|---|---|
DigiKey Part Number | A100387TR-ND - Tape & Reel (TR) A100387CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106489-3 |
Description | CONN WIRE IDC 3POS 22AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106489-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22 AWG |
Part Status Active | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.82000 | kr.58.20 |
| 25 | kr.5.45240 | kr.136.31 |
| 50 | kr.5.19120 | kr.259.56 |
| 100 | kr.4.94270 | kr.494.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.4.61480 | kr.1,615.18 |
| 700 | kr.4.39443 | kr.3,076.10 |
| 1.050 | kr.4.27045 | kr.4,483.97 |
| 1.750 | kr.4.11926 | kr.7,208.70 |
| 2.450 | kr.4.02264 | kr.9,855.47 |
| 3.500 | kr.3.92270 | kr.13,729.45 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

