
CRCW04022R20JNEDIF | |
|---|---|
DigiKey Part Number | 541-2.2ATTR-ND - Tape & Reel (TR) 541-2.2ATCT-ND - Cut Tape (CT) 541-2.2ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R20JNEDIF |
Description | RES SMD 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R20JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.92800 | kr.9.28 |
| 25 | kr.0.74760 | kr.18.69 |
| 50 | kr.0.64520 | kr.32.26 |
| 100 | kr.0.56380 | kr.56.38 |
| 250 | kr.0.48280 | kr.120.70 |
| 500 | kr.0.43584 | kr.217.92 |
| 1.000 | kr.0.39866 | kr.398.66 |
| 5.000 | kr.0.33916 | kr.1,695.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32826 | kr.3,282.60 |
| 20.000 | kr.0.31417 | kr.6,283.40 |
| 30.000 | kr.0.30731 | kr.9,219.30 |
| 50.000 | kr.0.29986 | kr.14,993.00 |
| 70.000 | kr.0.29560 | kr.20,692.00 |
| 100.000 | kr.0.29157 | kr.29,157.00 |
| 120.000 | kr.0.28968 | kr.34,761.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

