2.2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022R20JNEDHP

DigiKey Part Number
541-2.2YATR-ND - Tape & Reel (TR)
541-2.2YACT-ND - Cut Tape (CT)
541-2.2YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R20JNEDHP
Description
RES SMD 2.2 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R20JNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.52600kr.5.26
25kr.0.41320kr.10.33
50kr.0.34740kr.17.37
100kr.0.29670kr.29.67
250kr.0.24524kr.61.31
500kr.0.21582kr.107.91
1.000kr.0.19248kr.192.48
5.000kr.0.15533kr.776.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13907kr.1,390.70
20.000kr.0.13080kr.2,616.00
30.000kr.0.12677kr.3,803.10
50.000kr.0.12241kr.6,120.50
70.000kr.0.11991kr.8,393.70
100.000kr.0.11755kr.11,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000