


CRCW04022R20JNED | |
|---|---|
DigiKey Part Number | 541-2.2JTR-ND - Tape & Reel (TR) 541-2.2JCT-ND - Cut Tape (CT) 541-2.2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R20JNED |
Description | RES 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R20JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.06860 | kr.17.15 |
| 500 | kr.0.05760 | kr.28.80 |
| 1.000 | kr.0.04902 | kr.49.02 |
| 5.000 | kr.0.04076 | kr.203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03217 | kr.321.70 |
| 20.000 | kr.0.02771 | kr.554.20 |
| 30.000 | kr.0.02746 | kr.823.80 |
| 50.000 | kr.0.02579 | kr.1,289.50 |
| 70.000 | kr.0.02484 | kr.1,738.80 |
| 100.000 | kr.0.02394 | kr.2,394.00 |
| 120.000 | kr.0.02352 | kr.2,822.40 |
| 240.000 | kr.0.02213 | kr.5,311.20 |
| 250.000 | kr.0.02206 | kr.5,515.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

