2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022R00FKEDC

DigiKey Part Number
541-4878-2-ND - Tape & Reel (TR)
541-4878-1-ND - Cut Tape (CT)
541-4878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R00FKEDC
Description
RES 2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R00FKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28160kr.7.04
50kr.0.23340kr.11.67
100kr.0.19650kr.19.65
250kr.0.15900kr.39.75
500kr.0.13758kr.68.79
1.000kr.0.12078kr.120.78
5.000kr.0.09397kr.469.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08294kr.829.40
20.000kr.0.07699kr.1,539.80
30.000kr.0.07410kr.2,223.00
50.000kr.0.07096kr.3,548.00
70.000kr.0.06917kr.4,841.90
100.000kr.0.06747kr.6,747.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000