


CRCW04022K87FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04022K87FKTDTR-ND - Tape & Reel (TR) 541-CRCW04022K87FKTDCT-ND - Cut Tape (CT) 541-CRCW04022K87FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K87FKTD |
Description | RES SMD 2.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K87FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.30810 | kr.30.81 |
| 250 | kr.0.25536 | kr.63.84 |
| 500 | kr.0.22508 | kr.112.54 |
| 1.000 | kr.0.20110 | kr.201.10 |
| 5.000 | kr.0.16281 | kr.814.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14595 | kr.1,459.50 |
| 20.000 | kr.0.13743 | kr.2,748.60 |
| 30.000 | kr.0.13328 | kr.3,998.40 |
| 50.000 | kr.0.12878 | kr.6,439.00 |
| 70.000 | kr.0.12621 | kr.8,834.70 |
| 100.000 | kr.0.12377 | kr.12,377.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

