CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04022K40FKTD

DigiKey Part Number
541-CRCW04022K40FKTDTR-ND - Tape & Reel (TR)
541-CRCW04022K40FKTDCT-ND - Cut Tape (CT)
541-CRCW04022K40FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K40FKTD
Description
RES SMD 2.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K40FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.52500kr.5.25
25kr.0.41480kr.10.37
50kr.0.34940kr.17.47
100kr.0.29630kr.29.63
250kr.0.24780kr.61.95
500kr.0.21850kr.109.25
1.000kr.0.19533kr.195.33
5.000kr.0.15839kr.791.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15059kr.1,505.90
20.000kr.0.14187kr.2,837.40
30.000kr.0.12813kr.3,843.90
50.000kr.0.11415kr.5,707.50
70.000kr.0.11377kr.7,963.90
100.000kr.0.11340kr.11,340.00
120.000kr.0.11322kr.13,586.40
240.000kr.0.11260kr.27,024.00
250.000kr.0.11257kr.28,142.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250