
CRCW04022K21FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04022K21FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04022K21FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04022K21FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K21FKEDHP |
Description | RES SMD 2.21K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K21FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.24980 | kr.12.49 |
| 100 | kr.0.21110 | kr.21.11 |
| 250 | kr.0.17144 | kr.42.86 |
| 500 | kr.0.14886 | kr.74.43 |
| 1.000 | kr.0.13105 | kr.131.05 |
| 5.000 | kr.0.10264 | kr.513.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09083 | kr.908.30 |
| 20.000 | kr.0.08453 | kr.1,690.60 |
| 30.000 | kr.0.08146 | kr.2,443.80 |
| 50.000 | kr.0.07813 | kr.3,906.50 |
| 70.000 | kr.0.07623 | kr.5,336.10 |
| 100.000 | kr.0.07443 | kr.7,443.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

