
CRCW04022K20FKEDHP | |
|---|---|
DigiKey Part Number | 541-2.20KYTR-ND - Tape & Reel (TR) 541-2.20KYCT-ND - Cut Tape (CT) 541-2.20KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20FKEDHP |
Description | RES SMD 2.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F2201X | Panasonic Industry | 17.651 | P17226CT-ND | kr.0.16000 | Parametric Equivalent |
| ESR01MZPF2201 | Rohm Semiconductor | 6.259 | 846-ESR01MZPF2201CT-ND | kr.0.20000 | Parametric Equivalent |
| SR0402FR-7T2K2L | YAGEO | 4.938 | YAG5818CT-ND | kr.0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.28400 | kr.7.10 |
| 50 | kr.0.23580 | kr.11.79 |
| 100 | kr.0.19780 | kr.19.78 |
| 250 | kr.0.16028 | kr.40.07 |
| 500 | kr.0.13884 | kr.69.42 |
| 1.000 | kr.0.12185 | kr.121.85 |
| 5.000 | kr.0.09491 | kr.474.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08829 | kr.882.90 |
| 20.000 | kr.0.08209 | kr.1,641.80 |
| 30.000 | kr.0.07908 | kr.2,372.40 |
| 50.000 | kr.0.07581 | kr.3,790.50 |
| 70.000 | kr.0.07394 | kr.5,175.80 |
| 100.000 | kr.0.07218 | kr.7,218.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

