
CRCW04022K20FKEDHP | |
|---|---|
DigiKey Part Number | 541-2.20KYTR-ND - Tape & Reel (TR) 541-2.20KYCT-ND - Cut Tape (CT) 541-2.20KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20FKEDHP |
Description | RES SMD 2.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.34800 | kr.3.48 |
| 25 | kr.0.26560 | kr.6.64 |
| 50 | kr.0.21940 | kr.10.97 |
| 100 | kr.0.18450 | kr.18.45 |
| 250 | kr.0.14912 | kr.37.28 |
| 500 | kr.0.12912 | kr.64.56 |
| 1.000 | kr.0.11320 | kr.113.20 |
| 5.000 | kr.0.08791 | kr.439.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07640 | kr.764.00 |
| 20.000 | kr.0.07225 | kr.1,445.00 |
| 30.000 | kr.0.07186 | kr.2,155.80 |
| 50.000 | kr.0.06806 | kr.3,403.00 |
| 70.000 | kr.0.06781 | kr.4,746.70 |
| 100.000 | kr.0.06672 | kr.6,672.00 |
| 120.000 | kr.0.06593 | kr.7,911.60 |
| 240.000 | kr.0.06331 | kr.15,194.40 |
| 250.000 | kr.0.06317 | kr.15,792.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

