2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04022K00FKTD

DigiKey Part Number
541-CRCW04022K00FKTDTR-ND - Tape & Reel (TR)
541-CRCW04022K00FKTDCT-ND - Cut Tape (CT)
541-CRCW04022K00FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K00FKTD
Description
RES SMD 2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K00FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70.545
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.54500kr.5.45
25kr.0.42600kr.10.65
50kr.0.36020kr.18.01
100kr.0.30690kr.30.69
250kr.0.25460kr.63.65
500kr.0.22430kr.112.15
1.000kr.0.20034kr.200.34
5.000kr.0.16215kr.810.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14535kr.1,453.50
20.000kr.0.13685kr.2,737.00
30.000kr.0.13271kr.3,981.30
50.000kr.0.12822kr.6,411.00
70.000kr.0.12565kr.8,795.50
100.000kr.0.12322kr.12,322.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000