Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW040227R0JNTE | |
|---|---|
DigiKey Part Number | CRCW040227R0JNTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040227R0JNTE |
Description | RES SMD 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227R0JNTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040227R0FKTD | Vishay Dale | 0 | CRCW040227R0FKTD-ND | kr.0.14918 | Parametric Equivalent |
| CRCW040227R0JNEE | Vishay Dale | 0 | CRCW040227R0JNEE-ND | kr.0.02318 | Parametric Equivalent |
| CRCW040227R0JNTD | Vishay Dale | 0 | CRCW040227R0JNTD-ND | kr.0.12068 | Parametric Equivalent |
| CR0402AFW-27R0GLF | Bourns Inc. | 0 | 118-CR0402AFW-27R0GLFTR-ND | kr.0.01781 | Parametric Equivalent |
| TFA0402R27R0J-T10 | Thin Film Technology Corp. | 10.000 | 4463-TFA0402R27R0J-T10CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.09785 | kr.4,892.50 |
| Unit Price without VAT: | kr.0.09785 |
|---|---|
| Unit Price with VAT: | kr.0.12231 |




