270 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402270RFKEDHP

DigiKey Part Number
541-CRCW0402270RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402270RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402270RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402270RFKEDHP
Description
RES SMD 270 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402270RFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
25kr.0.32720kr.8.18
50kr.0.27380kr.13.69
100kr.0.23140kr.23.14
250kr.0.18920kr.47.30
500kr.0.16496kr.82.48
1.000kr.0.14576kr.145.76
5.000kr.0.11512kr.575.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10221kr.1,022.10
20.000kr.0.09542kr.1,908.40
30.000kr.0.09210kr.2,763.00
50.000kr.0.08851kr.4,425.50
70.000kr.0.08646kr.6,052.20
100.000kr.0.08452kr.8,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250