


CRCW040222R0FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040222R0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040222R0FKTDCT-ND - Cut Tape (CT) 541-CRCW040222R0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222R0FKTD |
Description | RES SMD 22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222R0FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.41480 | kr.10.37 |
| 50 | kr.0.34940 | kr.17.47 |
| 100 | kr.0.27460 | kr.27.46 |
| 250 | kr.0.23348 | kr.58.37 |
| 500 | kr.0.21850 | kr.109.25 |
| 1.000 | kr.0.19533 | kr.195.33 |
| 5.000 | kr.0.15162 | kr.758.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12989 | kr.1,298.90 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 30.000 | kr.0.11478 | kr.3,443.40 |
| 50.000 | kr.0.10750 | kr.5,375.00 |
| 70.000 | kr.0.10714 | kr.7,499.80 |
| 100.000 | kr.0.10679 | kr.10,679.00 |
| 120.000 | kr.0.10662 | kr.12,794.40 |
| 240.000 | kr.0.10602 | kr.25,444.80 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

