CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040222K1FKED

DigiKey Part Number
541-22.1KLTR-ND - Tape & Reel (TR)
541-22.1KLCT-ND - Cut Tape (CT)
541-22.1KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222K1FKED
Description
RES 22.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222K1FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
25kr.0.14320kr.3.58
50kr.0.11520kr.5.76
100kr.0.09470kr.9.47
250kr.0.07400kr.18.50
500kr.0.06234kr.31.17
1.000kr.0.05325kr.53.25
5.000kr.0.04076kr.203.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02805kr.280.50
20.000kr.0.02771kr.554.20
30.000kr.0.02753kr.825.90
50.000kr.0.02733kr.1,366.50
70.000kr.0.02720kr.1,904.00
100.000kr.0.02651kr.2,651.00
120.000kr.0.02606kr.3,127.20
240.000kr.0.02458kr.5,899.20
250.000kr.0.02451kr.6,127.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000