22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040222K0JNTD

DigiKey Part Number
541-CRCW040222K0JNTDTR-ND - Tape & Reel (TR)
541-CRCW040222K0JNTDCT-ND - Cut Tape (CT)
541-CRCW040222K0JNTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222K0JNTD
Description
RES SMD 22K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222K0JNTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040222K0JNEDVishay Dale24.721541-22KJCT-NDkr.0.63000Direct
In-Stock: 9.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.34000kr.8.50
50kr.0.28400kr.14.20
100kr.0.24090kr.24.09
250kr.0.19704kr.49.26
500kr.0.17194kr.85.97
1.000kr.0.15216kr.152.16
5.000kr.0.12060kr.603.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12068kr.1,206.80
20.000kr.0.11312kr.2,262.40
30.000kr.0.10944kr.3,283.20
50.000kr.0.10545kr.5,272.50
70.000kr.0.10317kr.7,221.90
100.000kr.0.10101kr.10,101.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250