


CRCW0402220RFKED | |
|---|---|
cms-digikey-product-number | 541-220LTR-ND - Tape & Reel (TR) 541-220LCT-ND - Cut Tape (CT) 541-220LDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW0402220RFKED |
cms-description | RES 220 OHM 1% 1/16W 0402 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW0402220RFKED Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.14160 | kr.3.54 |
| 50 | kr.0.11380 | kr.5.69 |
| 100 | kr.0.09350 | kr.9.35 |
| 250 | kr.0.07304 | kr.18.26 |
| 500 | kr.0.06156 | kr.30.78 |
| 1.000 | kr.0.05258 | kr.52.58 |
| 5.000 | kr.0.04025 | kr.201.25 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | kr.0.02770 | kr.277.00 |
| 20.000 | kr.0.02736 | kr.547.20 |
| 30.000 | kr.0.02719 | kr.815.70 |
| 50.000 | kr.0.02699 | kr.1,349.50 |
| 70.000 | kr.0.02686 | kr.1,880.20 |
| 100.000 | kr.0.02618 | kr.2,618.00 |
| 120.000 | kr.0.02574 | kr.3,088.80 |
| 240.000 | kr.0.02428 | kr.5,827.20 |
| 250.000 | kr.0.02420 | kr.6,050.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

