220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402220KJNEDHP

DigiKey Part Number
541-220KYATR-ND - Tape & Reel (TR)
541-220KYACT-ND - Cut Tape (CT)
541-220KYADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402220KJNEDHP
Description
RES SMD 220K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402220KJNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402220KFKEDHPVishay Dale11.655CRCW0402220KFKEDHPCT-NDkr.0.89000Parametric Equivalent
ERJ-PA2F2203XPanasonic Industry2.707P17238CT-NDkr.1.33000Parametric Equivalent
ERJ-PA2J224XPanasonic Industry7.549P17207CT-NDkr.1.08000Parametric Equivalent
ESR01MZPF2203Rohm Semiconductor9.800846-ESR01MZPF2203CT-NDkr.1.71000Parametric Equivalent
ESR01MZPJ224Rohm Semiconductor19.965RHM1016CT-NDkr.1.46000Parametric Equivalent
In-Stock: 6.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.33720kr.8.43
50kr.0.28280kr.14.14
100kr.0.23900kr.23.90
250kr.0.19552kr.48.88
500kr.0.17054kr.85.27
1.000kr.0.15083kr.150.83
5.000kr.0.11946kr.597.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10619kr.1,061.90
20.000kr.0.09922kr.1,984.40
30.000kr.0.09583kr.2,874.90
50.000kr.0.09215kr.4,607.50
70.000kr.0.09004kr.6,302.80
100.000kr.0.08805kr.8,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250