CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040221K0FKTD

DigiKey Part Number
541-CRCW040221K0FKTDTR-ND - Tape & Reel (TR)
541-CRCW040221K0FKTDCT-ND - Cut Tape (CT)
541-CRCW040221K0FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040221K0FKTD
Description
RES SMD 21K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040221K0FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.49300kr.4.93
25kr.0.38640kr.9.66
50kr.0.32380kr.16.19
100kr.0.27650kr.27.65
250kr.0.22836kr.57.09
500kr.0.20084kr.100.42
1.000kr.0.17907kr.179.07
5.000kr.0.14424kr.721.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13679kr.1,367.90
20.000kr.0.12859kr.2,571.80
30.000kr.0.12459kr.3,737.70
50.000kr.0.12025kr.6,012.50
70.000kr.0.11777kr.8,243.90
100.000kr.0.11542kr.11,542.00
120.000kr.0.11433kr.13,719.60
240.000kr.0.11123kr.26,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500