210 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
210 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402210KFKTD

DigiKey Part Number
541-CRCW0402210KFKTDTR-ND - Tape & Reel (TR)
541-CRCW0402210KFKTDCT-ND - Cut Tape (CT)
541-CRCW0402210KFKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402210KFKTD
Description
RES SMD 210K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
210 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402210KFKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53900kr.5.39
25kr.0.42080kr.10.52
50kr.0.35500kr.17.75
100kr.0.30310kr.30.31
250kr.0.25080kr.62.70
500kr.0.22088kr.110.44
1.000kr.0.19717kr.197.17
5.000kr.0.15940kr.797.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14282kr.1,428.20
20.000kr.0.13441kr.2,688.20
30.000kr.0.13032kr.3,909.60
50.000kr.0.12588kr.6,294.00
70.000kr.0.12334kr.8,633.80
100.000kr.0.12093kr.12,093.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000