


CRCW0402200KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402200KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402200KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402200KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402200KFKTD |
Description | RES SMD 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402200KFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.34240 | kr.17.12 |
| 100 | kr.0.29160 | kr.29.16 |
| 250 | kr.0.24092 | kr.60.23 |
| 500 | kr.0.21188 | kr.105.94 |
| 1.000 | kr.0.18893 | kr.188.93 |
| 5.000 | kr.0.15224 | kr.761.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13623 | kr.1,362.30 |
| 20.000 | kr.0.12807 | kr.2,561.40 |
| 30.000 | kr.0.12409 | kr.3,722.70 |
| 50.000 | kr.0.11978 | kr.5,989.00 |
| 70.000 | kr.0.11732 | kr.8,212.40 |
| 100.000 | kr.0.11498 | kr.11,498.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

