
CRCW0402200KFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402200KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402200KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402200KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402200KFKEDHP |
Description | RES SMD 200K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402200KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31720 | kr.7.93 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22380 | kr.22.38 |
| 250 | kr.0.18232 | kr.45.58 |
| 500 | kr.0.15876 | kr.79.38 |
| 1.000 | kr.0.14005 | kr.140.05 |
| 5.000 | kr.0.11029 | kr.551.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09781 | kr.978.10 |
| 20.000 | kr.0.09120 | kr.1,824.00 |
| 30.000 | kr.0.08798 | kr.2,639.40 |
| 50.000 | kr.0.08449 | kr.4,224.50 |
| 70.000 | kr.0.08249 | kr.5,774.30 |
| 100.000 | kr.0.08060 | kr.8,060.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

