CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021R13FKED

DigiKey Part Number
541-1.13LLTR-ND - Tape & Reel (TR)
541-1.13LLCT-ND - Cut Tape (CT)
541-1.13LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021R13FKED
Description
RES 1.13 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R13FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
25kr.0.18160kr.4.54
50kr.0.14840kr.7.42
100kr.0.12220kr.12.22
250kr.0.09728kr.24.32
500kr.0.08268kr.41.34
1.000kr.0.07136kr.71.36
5.000kr.0.05330kr.266.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04905kr.490.50
20.000kr.0.04483kr.896.60
30.000kr.0.04278kr.1,283.40
50.000kr.0.04055kr.2,027.50
70.000kr.0.03928kr.2,749.60
100.000kr.0.03808kr.3,808.00
120.000kr.0.03752kr.4,502.40
240.000kr.0.03566kr.8,558.40
250.000kr.0.03557kr.8,892.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000