


CRCW04021R07FKED | |
|---|---|
DigiKey Part Number | 541-1.07LLTR-ND - Tape & Reel (TR) 541-1.07LLCT-ND - Cut Tape (CT) 541-1.07LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R07FKED |
Description | RES 1.07 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.07 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R07FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.12870 | kr.12.87 |
| 250 | kr.0.10196 | kr.25.49 |
| 500 | kr.0.08686 | kr.43.43 |
| 1.000 | kr.0.07488 | kr.74.88 |
| 5.000 | kr.0.05597 | kr.279.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04859 | kr.485.90 |
| 20.000 | kr.0.04441 | kr.888.20 |
| 30.000 | kr.0.04237 | kr.1,271.10 |
| 50.000 | kr.0.04017 | kr.2,008.50 |
| 70.000 | kr.0.03891 | kr.2,723.70 |
| 100.000 | kr.0.03772 | kr.3,772.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

