
CRCW04021R00JNEDIF | |
|---|---|
DigiKey Part Number | 541-1.0ATTR-ND - Tape & Reel (TR) 541-1.0ATCT-ND - Cut Tape (CT) 541-1.0ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00JNEDIF |
Description | RES SMD 1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.91600 | kr.9.16 |
| 25 | kr.0.73800 | kr.18.45 |
| 50 | kr.0.63700 | kr.31.85 |
| 100 | kr.0.55680 | kr.55.68 |
| 250 | kr.0.47680 | kr.119.20 |
| 500 | kr.0.43040 | kr.215.20 |
| 1.000 | kr.0.39367 | kr.393.67 |
| 5.000 | kr.0.33492 | kr.1,674.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30047 | kr.3,004.70 |
| 20.000 | kr.0.29165 | kr.5,833.00 |
| 30.000 | kr.0.29051 | kr.8,715.30 |
| 50.000 | kr.0.28919 | kr.14,459.50 |
| 70.000 | kr.0.28841 | kr.20,188.70 |
| 100.000 | kr.0.28763 | kr.28,763.00 |
| 120.000 | kr.0.28606 | kr.34,327.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

