Parametric Equivalent

CRCW04021R00JNEDC | |
|---|---|
cms-digikey-product-number | CRCW04021R00JNEDC-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW04021R00JNEDC |
cms-description | RES 1 OHM 5% 1/16W 0402 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW04021R00JNEDC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 60.000 | kr.0.01850 | kr.1,110.00 |
| Unit Price without VAT: | kr.0.01850 |
|---|---|
| Unit Price with VAT: | kr.0.02313 |


