


CRCW04021R00JNED | |
|---|---|
cms-digikey-product-number | 541-1.0JTR-ND - Tape & Reel (TR) 541-1.0JCT-ND - Cut Tape (CT) 541-1.0JDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW04021R00JNED |
cms-description | RES 1 OHM 5% 1/10W 0402 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW04021R00JNED Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17700 | kr.1.77 |
| 25 | kr.0.13160 | kr.3.29 |
| 50 | kr.0.10620 | kr.5.31 |
| 100 | kr.0.08720 | kr.8.72 |
| 250 | kr.0.06776 | kr.16.94 |
| 500 | kr.0.05688 | kr.28.44 |
| 1.000 | kr.0.04841 | kr.48.41 |
| 5.000 | kr.0.03501 | kr.175.05 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | kr.0.02089 | kr.208.90 |
| 20.000 | kr.0.02062 | kr.412.40 |
| 30.000 | kr.0.02048 | kr.614.40 |
| 50.000 | kr.0.02032 | kr.1,016.00 |
| 70.000 | kr.0.02023 | kr.1,416.10 |
| 100.000 | kr.0.02013 | kr.2,013.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

