CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021R00FKTD

DigiKey Part Number
541-4316-2-ND - Tape & Reel (TR)
541-4316-1-ND - Cut Tape (CT)
541-4316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021R00FKTD
Description
RES SMD 1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R00FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.49900kr.4.99
25kr.0.39160kr.9.79
50kr.0.33020kr.16.51
100kr.0.27460kr.27.46
250kr.0.23296kr.58.24
500kr.0.20492kr.102.46
1.000kr.0.18278kr.182.78
5.000kr.0.14751kr.737.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12315kr.1,231.50
20.000kr.0.11534kr.2,306.80
30.000kr.0.11478kr.3,443.40
50.000kr.0.10750kr.5,375.00
70.000kr.0.10714kr.7,499.80
100.000kr.0.10679kr.10,679.00
120.000kr.0.10662kr.12,794.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500