
CRCW04021R00FKEDHP | |
|---|---|
DigiKey Part Number | 541-1.00YTR-ND - Tape & Reel (TR) 541-1.00YCT-ND - Cut Tape (CT) 541-1.00YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R00FKEDHP |
Description | RES SMD 1 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R00FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.33720 | kr.8.43 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.23900 | kr.23.90 |
| 250 | kr.0.19552 | kr.48.88 |
| 500 | kr.0.17054 | kr.85.27 |
| 1.000 | kr.0.15083 | kr.150.83 |
| 5.000 | kr.0.11946 | kr.597.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10619 | kr.1,061.90 |
| 20.000 | kr.0.09922 | kr.1,984.40 |
| 30.000 | kr.0.09583 | kr.2,874.90 |
| 50.000 | kr.0.09215 | kr.4,607.50 |
| 70.000 | kr.0.09004 | kr.6,302.80 |
| 100.000 | kr.0.08805 | kr.8,805.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

