


CRCW04021M00FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04021M00FKTDTR-ND - Tape & Reel (TR) 541-CRCW04021M00FKTDCT-ND - Cut Tape (CT) 541-CRCW04021M00FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021M00FKTD |
Description | RES SMD 1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021M00FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.52500 | kr.5.25 |
25 | kr.0.41480 | kr.10.37 |
50 | kr.0.34940 | kr.17.47 |
100 | kr.0.29630 | kr.29.63 |
250 | kr.0.24756 | kr.61.89 |
500 | kr.0.21824 | kr.109.12 |
1.000 | kr.0.19514 | kr.195.14 |
5.000 | kr.0.15818 | kr.790.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.12989 | kr.1,298.90 |
20.000 | kr.0.10863 | kr.2,172.60 |
30.000 | kr.0.10810 | kr.3,243.00 |
50.000 | kr.0.10750 | kr.5,375.00 |
70.000 | kr.0.10714 | kr.7,499.80 |
100.000 | kr.0.10679 | kr.10,679.00 |
120.000 | kr.0.10661 | kr.12,793.20 |
240.000 | kr.0.10602 | kr.25,444.80 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |