1 MOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021M00FKEDHP

DigiKey Part Number
541-1.00MYTR-ND - Tape & Reel (TR)
541-1.00MYCT-ND - Cut Tape (CT)
541-1.00MYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021M00FKEDHP
Description
RES SMD 1M OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021M00FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.38000kr.3.80
25kr.0.29400kr.7.35
50kr.0.24480kr.12.24
100kr.0.20610kr.20.61
250kr.0.16736kr.41.84
500kr.0.14506kr.72.53
1.000kr.0.12756kr.127.56
5.000kr.0.09973kr.498.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08818kr.881.80
20.000kr.0.08199kr.1,639.80
30.000kr.0.07898kr.2,369.40
50.000kr.0.07571kr.3,785.50
70.000kr.0.07385kr.5,169.50
100.000kr.0.07208kr.7,208.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500