CRCW04021K82DKEEP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20619
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28993
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.30949
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.26263
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.21517
Datasheet
Image for CRCW04021K82DKEEP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K82DKEEP

DigiKey Part Number
CRCW04021K82DKEEP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04021K82DKEEP
Description
RES SMD 1.82KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K82DKEEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04021K82DKEDPVishay Dale0CRCW04021K82DKEDP-NDkr.0.20619Parametric Equivalent
ERJ-H2RD1821XPanasonic Industry010-ERJ-H2RD1821XTR-NDkr.0.28993Parametric Equivalent
RK73G1ETTP1821CKOA Speer Electronics, Inc.02019-RK73G1ETTP1821CTR-NDkr.0.30949Parametric Equivalent
RK73G1ETTP1821DKOA Speer Electronics, Inc.02019-RK73G1ETTP1821DTR-NDkr.0.26263Parametric Equivalent
RK73H1ETTP1821DKOA Speer Electronics, Inc.02019-RK73H1ETTP1821DTR-NDkr.0.21517Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.17161kr.8,580.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.17161
Unit Price with VAT:kr.0.21451