Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW04021K00JNTE | |
|---|---|
DigiKey Part Number | CRCW04021K00JNTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00JNTE |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K00JNTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K00FHTDP | Vishay Dale | 19.100 | 541-CRCW04021K00FHTDPCT-ND | kr.1.59000 | Parametric Equivalent |
| CRCW04021K00JNEE | Vishay Dale | 0 | CRCW04021K00JNEE-ND | kr.0.02318 | Parametric Equivalent |
| RGC0402FTC1K00 | Stackpole Electronics Inc | 0 | RGC0402FTC1K00-ND | kr.0.09692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.09785 | kr.4,892.50 |
| Unit Price without VAT: | kr.0.09785 |
|---|---|
| Unit Price with VAT: | kr.0.12231 |




