CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021K00JNTD

DigiKey Part Number
541-CRCW04021K00JNTDTR-ND - Tape & Reel (TR)
541-CRCW04021K00JNTDCT-ND - Cut Tape (CT)
541-CRCW04021K00JNTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00JNTD
Description
RES SMD 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00JNTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.41600kr.4.16
25kr.0.32520kr.8.13
50kr.0.27140kr.13.57
100kr.0.22910kr.22.91
250kr.0.18764kr.46.91
500kr.0.16372kr.81.86
1.000kr.0.14490kr.144.90
5.000kr.0.11485kr.574.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10909kr.1,090.90
20.000kr.0.10196kr.2,039.20
30.000kr.0.09848kr.2,954.40
50.000kr.0.09472kr.4,736.00
70.000kr.0.09256kr.6,479.20
100.000kr.0.08957kr.8,957.00
240.000kr.0.08643kr.20,743.20
250.000kr.0.08626kr.21,565.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500