
CRCW04021K00JNEDIF | |
|---|---|
DigiKey Part Number | 541-1.0KATTR-ND - Tape & Reel (TR) 541-1.0KATCT-ND - Cut Tape (CT) 541-1.0KATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00JNEDIF |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K00JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31866 | kr.3,186.60 |
| 20.000 | kr.0.30483 | kr.6,096.60 |
| 30.000 | kr.0.29809 | kr.8,942.70 |
| 50.000 | kr.0.29078 | kr.14,539.00 |
| 70.000 | kr.0.28659 | kr.20,061.30 |
| 100.000 | kr.0.28263 | kr.28,263.00 |
| 120.000 | kr.0.28078 | kr.33,693.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.91600 | kr.9.16 |
| 25 | kr.0.73520 | kr.18.38 |
| 50 | kr.0.63460 | kr.31.73 |
| 100 | kr.0.55470 | kr.55.47 |
| 250 | kr.0.47420 | kr.118.55 |
| 500 | kr.0.42776 | kr.213.88 |
| 1.000 | kr.0.39093 | kr.390.93 |
| 5.000 | kr.0.33203 | kr.1,660.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.90900 | kr.9.09 |
| 25 | kr.0.72960 | kr.18.24 |
| 50 | kr.0.62980 | kr.31.49 |
| 100 | kr.0.55040 | kr.55.04 |
| 250 | kr.0.47052 | kr.117.63 |
| 500 | kr.0.42444 | kr.212.22 |
| 1.000 | kr.0.38790 | kr.387.90 |
| 5.000 | kr.0.32946 | kr.1,647.30 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

