1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04021K00FKTE

DigiKey Part Number
541-CRCW04021K00FKTETR-ND - Tape & Reel (TR)
541-CRCW04021K00FKTECT-ND - Cut Tape (CT)
541-CRCW04021K00FKTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00FKTE
Description
RES SMD 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00FKTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04021K00FKEDVishay Dale2.309.067541-1.00KLCT-NDkr.0.63000Parametric Equivalent
CRCW04021K00FKEEVishay Dale109.779541-CRCW04021K00FKEECT-NDkr.0.63000Parametric Equivalent
CRCW04021K00FKTDVishay Dale97.158541-2957-1-NDkr.1.14000Parametric Equivalent
ERJ-2RHD1001XPanasonic Industry9.10010-ERJ-2RHD1001XCT-NDkr.0.95000Parametric Equivalent
NRC04F1001TRFNIC Components Corp13.5934988-NRC04F1001TRFCT-NDkr.0.63000Parametric Equivalent
In-Stock: 18.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37280kr.9.32
50kr.0.31320kr.15.66
100kr.0.26630kr.26.63
250kr.0.21912kr.54.78
500kr.0.19198kr.95.99
1.000kr.0.17061kr.170.61
5.000kr.0.13642kr.682.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.13177kr.6,588.50
100.000kr.0.12669kr.12,669.00
150.000kr.0.12421kr.18,631.50
250.000kr.0.12152kr.30,380.00
350.000kr.0.11999kr.41,996.50
500.000kr.0.11853kr.59,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250