CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021K00FKTD

DigiKey Part Number
541-2957-2-ND - Tape & Reel (TR)
541-2957-1-ND - Cut Tape (CT)
541-2957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00FKTD
Description
RES SMD 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.10000kr.1.10
10kr.0.52900kr.5.29
25kr.0.41280kr.10.32
50kr.0.34960kr.17.48
100kr.0.29090kr.29.09
250kr.0.24560kr.61.40
500kr.0.21802kr.109.01
1.000kr.0.19479kr.194.79
5.000kr.0.15784kr.789.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13091kr.1,309.10
20.000kr.0.12974kr.2,594.80
30.000kr.0.12913kr.3,873.90
50.000kr.0.12843kr.6,421.50
70.000kr.0.12802kr.8,961.40
100.000kr.0.12761kr.12,761.00
120.000kr.0.12741kr.15,289.20
240.000kr.0.12383kr.29,719.20
250.000kr.0.12363kr.30,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.10000
Unit Price with VAT:kr.1.37500