


| CRCW040219K1FKTD | |
|---|---|
| DigiKey Part Number | 541-CRCW040219K1FKTDTR-ND - Tape & Reel (TR) 541-CRCW040219K1FKTDCT-ND - Cut Tape (CT) 541-CRCW040219K1FKTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW040219K1FKTD | 
| Description | RES SMD 19.1K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW040219K1FKTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.49300 | kr.4.93 | 
| 25 | kr.0.38400 | kr.9.60 | 
| 50 | kr.0.32380 | kr.16.19 | 
| 100 | kr.0.27460 | kr.27.46 | 
| 250 | kr.0.22836 | kr.57.09 | 
| 500 | kr.0.20070 | kr.100.35 | 
| 1.000 | kr.0.17894 | kr.178.94 | 
| 5.000 | kr.0.14413 | kr.720.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.11640 | kr.1,164.00 | 
| 20.000 | kr.0.10863 | kr.2,172.60 | 
| 30.000 | kr.0.10810 | kr.3,243.00 | 
| 50.000 | kr.0.10750 | kr.5,375.00 | 
| 70.000 | kr.0.10714 | kr.7,499.80 | 
| 100.000 | kr.0.10679 | kr.10,679.00 | 
| 120.000 | kr.0.10662 | kr.12,794.40 | 
| 240.000 | kr.0.10602 | kr.25,444.80 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark