CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040218R2FKTD

DigiKey Part Number
541-CRCW040218R2FKTDTR-ND - Tape & Reel (TR)
541-CRCW040218R2FKTDCT-ND - Cut Tape (CT)
541-CRCW040218R2FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040218R2FKTD
Description
RES SMD 18.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040218R2FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.29820kr.14.91
100kr.0.25280kr.25.28
250kr.0.20248kr.50.62
500kr.0.18292kr.91.46
1.000kr.0.16147kr.161.47
5.000kr.0.12992kr.649.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11640kr.1,164.00
20.000kr.0.10863kr.2,172.60
30.000kr.0.10811kr.3,243.30
50.000kr.0.10741kr.5,370.50
70.000kr.0.10509kr.7,356.30
100.000kr.0.10290kr.10,290.00
120.000kr.0.10187kr.12,224.40
240.000kr.0.09849kr.23,637.60
250.000kr.0.09831kr.24,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000