
CRCW040218R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040218R0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040218R0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040218R0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040218R0FKEDHP |
Description | RES SMD 18 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040218R0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F18R0X | Panasonic Industry | 6.386 | P124451CT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.33720 | kr.8.43 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.23840 | kr.23.84 |
| 250 | kr.0.19528 | kr.48.82 |
| 500 | kr.0.17042 | kr.85.21 |
| 1.000 | kr.0.15070 | kr.150.70 |
| 5.000 | kr.0.11934 | kr.596.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09781 | kr.978.10 |
| 20.000 | kr.0.09120 | kr.1,824.00 |
| 30.000 | kr.0.08798 | kr.2,639.40 |
| 50.000 | kr.0.08449 | kr.4,224.50 |
| 70.000 | kr.0.08249 | kr.5,774.30 |
| 100.000 | kr.0.08060 | kr.8,060.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

