


CRCW0402187KFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402187KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402187KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402187KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402187KFKTD |
Description | RES SMD 187K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402187KFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.45400 | kr.4.54 |
25 | kr.0.35600 | kr.8.90 |
50 | kr.0.29820 | kr.14.91 |
100 | kr.0.25340 | kr.25.34 |
250 | kr.0.20864 | kr.52.16 |
500 | kr.0.18292 | kr.91.46 |
1.000 | kr.0.16243 | kr.162.43 |
5.000 | kr.0.14277 | kr.713.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.15059 | kr.1,505.90 |
20.000 | kr.0.14187 | kr.2,837.40 |
30.000 | kr.0.13762 | kr.4,128.60 |
50.000 | kr.0.12744 | kr.6,372.00 |
70.000 | kr.0.12702 | kr.8,891.40 |
100.000 | kr.0.12662 | kr.12,662.00 |
120.000 | kr.0.12642 | kr.15,170.40 |
240.000 | kr.0.12287 | kr.29,488.80 |
250.000 | kr.0.12267 | kr.30,667.50 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |