16 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040216R0FKEDHP

DigiKey Part Number
541-16.0YTR-ND - Tape & Reel (TR)
541-16.0YCT-ND - Cut Tape (CT)
541-16.0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040216R0FKEDHP
Description
RES SMD 16 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040216R0FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
25kr.0.32720kr.8.18
50kr.0.27260kr.13.63
100kr.0.23080kr.23.08
250kr.0.18844kr.47.11
500kr.0.16420kr.82.10
1.000kr.0.14506kr.145.06
5.000kr.0.11455kr.572.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10169kr.1,016.90
20.000kr.0.09492kr.1,898.40
30.000kr.0.09161kr.2,748.30
50.000kr.0.08804kr.4,402.00
70.000kr.0.08599kr.6,019.30
100.000kr.0.08405kr.8,405.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250