


CRCW040216K5FKED | |
|---|---|
DigiKey Part Number | 541-16.5KLTR-ND - Tape & Reel (TR) 541-16.5KLCT-ND - Cut Tape (CT) 541-16.5KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040216K5FKED |
Description | RES 16.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040216K5FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.14960 | kr.3.74 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.09950 | kr.9.95 |
| 250 | kr.0.07784 | kr.19.46 |
| 500 | kr.0.06556 | kr.32.78 |
| 1.000 | kr.0.05592 | kr.55.92 |
| 5.000 | kr.0.04070 | kr.203.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03495 | kr.349.50 |
| 20.000 | kr.0.03161 | kr.632.20 |
| 30.000 | kr.0.02998 | kr.899.40 |
| 50.000 | kr.0.02822 | kr.1,411.00 |
| 70.000 | kr.0.02721 | kr.1,904.70 |
| 100.000 | kr.0.02626 | kr.2,626.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

