


CRCW0402165RFKTD | |
|---|---|
DigiKey Part Number  | 541-CRCW0402165RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402165RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402165RFKTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0402165RFKTD  | 
Description  | RES SMD 165 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 165 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0402165RFKTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 25 | kr.0.35320 | kr.8.83 | 
| 50 | kr.0.29560 | kr.14.78 | 
| 100 | kr.0.25090 | kr.25.09 | 
| 250 | kr.0.20584 | kr.51.46 | 
| 500 | kr.0.18074 | kr.90.37 | 
| 1.000 | kr.0.16045 | kr.160.45 | 
| 5.000 | kr.0.12820 | kr.641.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.12315 | kr.1,231.50 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 


