CRCW0402180KJNEDHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.446
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 10.000
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10717
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12620
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12620
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12099
Datasheet
180 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402180KJNEDHP

DigiKey Part Number
CRCW0402180KJNEDHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0402180KJNEDHP
Description
RES SMD 180K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402180KJNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2J184XPanasonic Industry8.446P124541CT-NDkr.1.08000Direct
ESR01MZPF1803Rohm Semiconductor10.000846-ESR01MZPF1803CT-NDkr.1.84000Parametric Equivalent
RPC0402JT180KStackpole Electronics Inc0738-RPC0402JT180KTR-NDkr.0.10717Parametric Equivalent
SG73P1ETTP1803FKOA Speer Electronics, Inc.02019-SG73P1ETTP1803FTR-NDkr.0.12620Parametric Equivalent
SG73P1ETTP184GKOA Speer Electronics, Inc.02019-SG73P1ETTP184GTR-NDkr.0.12620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09864kr.986.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.09864
Unit Price with VAT:kr.0.12330